Lattice Semiconductor LC4128V-5TN144I

CPLD ispMACH® 4000V Family 128 Macro Cells 227MHz 3.3V 144-Pin TQFP Tray
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Frequency227.27 MHz
Max Frequency333 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current12 mA
Number of I/Os96
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells36
Number of Macrocells128
Number of Programmable I/O96
Operating Supply Current12 mA
Operating Supply Voltage3.3 V
Propagation Delay5 ns
Schedule B8542390000
Turn-On Delay Time5 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4128V-5TN144I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Future Electronics
Datasheet99 pages23 years ago
Mouser
Datasheet94 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4128V-5TN144I.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LC4128V-5TN144I provided by its distributors.

CPLD ispMACH® 4000V Family 128 Macro Cells 227MHz 3.3V 144-Pin TQFP Tray
Ispmach 4128V; 128Mc; 3.3V; Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4128V-5TN144I
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
128MC 96 I/O ispJTAG 3.3V 5ns IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4128V5TN144I

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Frequency227.27 MHz
Max Frequency333 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current12 mA
Number of I/Os96
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells36
Number of Macrocells128
Number of Programmable I/O96
Operating Supply Current12 mA
Operating Supply Voltage3.3 V
Propagation Delay5 ns
Schedule B8542390000
Turn-On Delay Time5 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4128V-5TN144I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Future Electronics
Datasheet99 pages23 years ago
Mouser
Datasheet94 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago