Lattice Semiconductor LC4032ZE-7TN48C

CPLD ispMACH® 4000ZE Family 32 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Weight9.071791 g
Technical
Frequency178.57 MHz
Max Frequency260 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.9 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Number of I/Os32
Number of Logic Blocks (LABs)2
Number of Logic Elements/Cells2
Number of Macrocells32
Operating Supply Current50 µA
Operating Supply Voltage1.8 V
Propagation Delay7.5 ns
Schedule B8542390000
Turn-On Delay Time7.5 ns
Dimensions
Height1 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4032ZE-7TN48C.

Future Electronics
Datasheet60 pages23 years ago
Datasheet60 pages23 years ago
Farnell
Datasheet59 pages23 years ago
Augswan
Datasheet34 pages7 years ago

Inventory History

3 month trend:
+5.10%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4032ZE-7TN48C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LC4032ZE-7TN48C provided by its distributors.

CPLD ispMACH® 4000ZE Family 32 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray
YES 48-LQFP 2000 LC4032 complex programmable logic device 260MHz 50muA 7mm 7.5ns
CPLD, 32MC, 1.8V, ISPMACH, 48TQFP; CPLD Type: -; No. of Macrocells: 32; No. of I/O's: 32I/O's; Logic Case Style: TQFP; No. of Pins: 48Pins; Frequency: 260MHz; Supply Voltage Min: 1.7V; Supply Voltage Max: 1.9V; Propagation Delay: 7.5ns; Global Clock Setup Time: 2.2ns; Operating Temperature Min: 0°C; Operating Temperature Max: 90°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: 0°C to +90°C; Supply Voltage Range: 1.7V to 1.9V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4032ZE7TN48C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Weight9.071791 g
Technical
Frequency178.57 MHz
Max Frequency260 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.9 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Number of I/Os32
Number of Logic Blocks (LABs)2
Number of Logic Elements/Cells2
Number of Macrocells32
Operating Supply Current50 µA
Operating Supply Voltage1.8 V
Propagation Delay7.5 ns
Schedule B8542390000
Turn-On Delay Time7.5 ns
Dimensions
Height1 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4032ZE-7TN48C.

Future Electronics
Datasheet60 pages23 years ago
Datasheet60 pages23 years ago
Farnell
Datasheet59 pages23 years ago
Augswan
Datasheet34 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago