Lattice Semiconductor LC4032V-75TN44C

CPLD ispMACH® 4000V Family 32 Macro Cells 168MHz EECMOS Technology 3.3V 44-Pin TQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Frequency178.57 MHz
Max Frequency400 MHz
Max Operating Temperature90 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates800
Number of I/Os30
Number of Logic Blocks (LABs)36
Number of Logic Elements/Cells2
Number of Macrocells32
Operating Supply Current11.8 mA
Operating Supply Voltage3.3 V
Propagation Delay7.5 ns
Schedule B8542390000
Turn-On Delay Time7.5 ns
Dimensions
Height1 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4032V-75TN44C.

Future Electronics
Datasheet99 pages23 years ago
Datasheet99 pages23 years ago
Datasheet99 pages23 years ago
Augswan
Datasheet34 pages7 years ago
Farnell
Datasheet94 pages23 years ago
Datasheet62 pages25 years ago
Datasheet94 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
Factory Futures
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+50.38%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4032V-75TN44C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LC4032V-75TN44C provided by its distributors.

CPLD ispMACH® 4000V Family 32 Macro Cells 168MHz EECMOS Technology 3.3V 44-Pin TQFP
ispMACH4000V Series 32 MacroCell 30 I/O 3.6V SuperFAST High Density CPLD-TQFP-44
LATTICE SEMICONDUCTOR LC4032V-75TN44C.IC, MACH4000 ISP CPLD, 4032, TQFP44
YES 44-TQFP 2000 LC4032 complex programmable logic device 400MHz 11.8mA 10mm 7.5ns
IC, MACH4000 ISP CPLD, 4032, TQFP44; CPLD Type:-; No. of Macrocells:32; I/O's:30I/O's; Logic Case Style:TQFP; Pins:44Pins;
IC, MACH4000 ISP CPLD, 4032, TQFP44; CPLD Type: -; No. of Macrocells: 32; No. of I/O's: 30I/O's; Logic Case Style: TQFP; No. of Pins: 44Pins; Frequency: 400MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation Delay: 7.5ns; Global Clock Setup Time: 4.5ns; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 4032; I/O Interface Standard: LVCMOS, LVTTL, PCI; IC Generic Number: 4032; IC Temperature Range: Commercial; Logic Function Number: 4032; Logic IC Base Number: 4032; Logic IC Function: Programmable ISP; Operating Temperature Range: 0°C to +70°C; Programmable Logic Type: PLD; Supply Voltage: 3.3V; Supply Voltage Range: 3V to 3.6V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4032V-75TN44C.
  • LC4032V75TN44C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Frequency178.57 MHz
Max Frequency400 MHz
Max Operating Temperature90 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates800
Number of I/Os30
Number of Logic Blocks (LABs)36
Number of Logic Elements/Cells2
Number of Macrocells32
Operating Supply Current11.8 mA
Operating Supply Voltage3.3 V
Propagation Delay7.5 ns
Schedule B8542390000
Turn-On Delay Time7.5 ns
Dimensions
Height1 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4032V-75TN44C.

Future Electronics
Datasheet99 pages23 years ago
Datasheet99 pages23 years ago
Datasheet99 pages23 years ago
Augswan
Datasheet34 pages7 years ago
Farnell
Datasheet94 pages23 years ago
Datasheet62 pages25 years ago
Datasheet94 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
Factory Futures
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago