Panduit LC3-A-C8

Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Gray 5mm
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorBlack, Grey
MaterialPVC
MountAdhesive
Weight208.65249 g
Technical
PackagingBulk
Dimensions
Depth19 mm
Height11.938 mm
Length19.812 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Panduit LC3-A-C8.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page22 years ago
Master Electronics
Datasheet8 pages20 years ago
element14
Datasheet1 page22 years ago
Electro Sonic
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-9.51%

Engineering Resources

View Evaluation kits and Reference designs for Panduit LC3-A-C8.

Related Parts

Descriptions

Descriptions of Panduit LC3-A-C8 provided by its distributors.

Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Gray 5mm
Latching Clip 0.75 in. W x 0.75 in. L Adhesive Back/Mtg PVC Light Gray 0.2 in. OD Cable
Cable Clamp, Pvc, 5Mm, Grey; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:5Mm; Cable Clamp/Clip Material:Pvc (Polyvinylchloride); Cable Clamp/Clip Colour:Grey; External Length:19.1Mm; External Rohs Compliant: Yes |Panduit LC3-A-C8
Factory Standard Pack = 100: Latching Clip. Adhesive-backed. 0.20 Inch (5.1 mm) Square Bundle Diameter. Latching cover withstands vibration. Rubber-based adhesive provides a strong and reliable bond. This versatile clip retains and supports wire for a variety of applications. Provides a quickly installed mount with a locked cover to withstand vibration and allow easy access. Material is PVC. Color is Light Gray.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC3-A-C8.

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorBlack, Grey
MaterialPVC
MountAdhesive
Weight208.65249 g
Technical
PackagingBulk
Dimensions
Depth19 mm
Height11.938 mm
Length19.812 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Panduit LC3-A-C8.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page22 years ago
Master Electronics
Datasheet8 pages20 years ago
element14
Datasheet1 page22 years ago
Electro Sonic
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant