Schneider Electric LC1D09ED

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 48 VDC, screw connection, LC1D09ED
Datasheet

Price and Stock

Technical Specifications

Technical
Coil Voltage (DC)48 V
Contact Current Rating9 A
Max Operating Temperature60 °C
Min Operating Temperature-5 °C
Number of Poles3
Operating Supply Voltage690 V
Power Rating4 kW
TerminationScrew
Throw Configuration3P
Dimensions
Depth93 mm
Length77 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D09ED.

Burklin Elektronik
Datasheet6 pages11 years ago
Newark
Datasheet7 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages0 years ago
Datasheet6 pages4 years ago
Datasheet5 pages0 years ago
TME
Datasheet70 pages6 years ago
Datasheet296 pages14 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Schneider Electric LC1D09ED.

Descriptions

Descriptions of Schneider Electric LC1D09ED provided by its distributors.

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 48 VDC, screw connection, LC1D09ED
TeSys D contactor - 3P(3 NO) - AC-3 - <= 440 V 9 A - 48 V DC coil
Contactor 600Vac 9Amp Iec +Options |Schneider Electric LC1D09ED
Non-Reversing Contactor, 48VDC, 9A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D09ED
3 pole NO contactor, 9A - 48Vdc coil
3P CONT 9A AC3 4KW 1N0 1NC 48VDC COIL
TESYS 3P CTR 9A AC3 4KW 1N01NC48
CONTACTOR, 3PST-NO, 48V, DIN RAIL/PANEL; Load Current Inductive: 9A; Relay Mounting: DIN Rail, Panel; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 5.5kW; Switching Current AC1: 25A; Coil Voltage VAC Nom: -; Coil Voltage VDC Nom: 48V; Switching Power AC1: 1hp; Load Current Resistive: 25A; Switching Current AC3: 9A; Product Range: TeSys D Series; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • SCHNEID
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • Schneider Electric / Magnecraft
  • SCHNEIDER-SQUARE D
  • Schneider Electric Relays
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL
  • SCHNDR
  • APC by Schneider Electric
  • Schneider Electric (Dijkman Elektrotechniek BV)
  • Schneider Electric / Mita
  • Schneider Electric Stago (WKK Nederland BV)
  • Schneider - APC

Technical Specifications

Technical
Coil Voltage (DC)48 V
Contact Current Rating9 A
Max Operating Temperature60 °C
Min Operating Temperature-5 °C
Number of Poles3
Operating Supply Voltage690 V
Power Rating4 kW
TerminationScrew
Throw Configuration3P
Dimensions
Depth93 mm
Length77 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D09ED.

Burklin Elektronik
Datasheet6 pages11 years ago
Newark
Datasheet7 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages0 years ago
Datasheet6 pages4 years ago
Datasheet5 pages0 years ago
TME
Datasheet70 pages6 years ago
Datasheet296 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant