Tripp Lite LC1200

Tripp Lite LC1200 Line Conditioner 1200W AVR Surge 120V 10A 60Hz 4 Outlet 7ft Cord
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPlastic
MountWall
Weight3.946254 kg
Technical
AC Outlets4
Current Rating10 A
Nominal Input Voltage147 V
Number of Outputs1
Output Power1.2 kW
Output Voltage120 V
Power Rating1.2 kW
Dimensions
Cord Length1.83 m
Depth177.8 mm
Height184.15 mm
Width152.4 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite LC1200.

Tripp Lite
Datasheet3 pages14 years ago
element14 APAC
Datasheet3 pages7 years ago
Master Electronics
Datasheet3 pages4 years ago
Farnell
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Mouser
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages19 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
DigiKey
Datasheet4 pages22 years ago

Inventory History

3 month trend:
-13.10%

Engineering Resources

View Evaluation kits and Reference designs for Tripp Lite LC1200.

Related Parts

Descriptions

Descriptions of Tripp Lite LC1200 provided by its distributors.

Tripp Lite LC1200 Line Conditioner 1200W AVR Surge 120V 10A 60Hz 4 Outlet 7ft Cord
1200W 120V Line Conditioner - Automatic Voltage Regulator (AVR), AC Surge Protection, 4 Outlets
Tripp Lite
Voltage Regulator/Power Conditioner/Surg; Voltage Regulator/Power Conditioner/Surge Suppressor; Suppressor Type:Automatic Voltage Regulation; No. of Outlets:4; Output Voltage:120VAC; Width:152.4mm; Height:184.15mm; External Depth:7"; External Height:7.25"; External Width:6"

Manufacturer Aliases

Tripp Lite has several brands around the world that distributors may use as alternate names. Tripp Lite may also be known as the following names:

  • TRIPP LITE (POWER PROTECTION)
  • TRIPP LITE POWER PRO
  • TRP
  • WABER BY TRIPP LITE
  • TRIPP LIT
  • TRIPP LITE BY EATON
  • TRIPPLELITE
  • TRIPPE
  • Tripp Lite Mfg
  • TRIPPL
  • TrippLi
  • TRIPPELITE
  • Eaton Tripp Lite
  • TRIPP LITE CONNECTIVITY
  • TRIPP LITE CABLES AND CONNECTI
  • TRIPP LITE MASTER
  • TRIPP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC 1200
  • LC-1200

Technical Specifications

Physical
MaterialPlastic
MountWall
Weight3.946254 kg
Technical
AC Outlets4
Current Rating10 A
Nominal Input Voltage147 V
Number of Outputs1
Output Power1.2 kW
Output Voltage120 V
Power Rating1.2 kW
Dimensions
Cord Length1.83 m
Depth177.8 mm
Height184.15 mm
Width152.4 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite LC1200.

Tripp Lite
Datasheet3 pages14 years ago
element14 APAC
Datasheet3 pages7 years ago
Master Electronics
Datasheet3 pages4 years ago
Farnell
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Mouser
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages19 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
ApprovalsUL
REACH SVHCUnknown
RoHSCompliant