NKK Switches LB26CKW01

Switch, Pushbutton, Non-illuminated, DPDT, 3A, 250V
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life200 kcycles
MountPanel, Snap in
Technical
Contact Current Rating3 A
Contact Resistance50 mΩ
Current Rating3 A
Electrical Life100 kcycles
Insulation Resistance200 MΩ
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Poles2
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth23.7 mm
Diameter23.7 mm
Length23.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches LB26CKW01.

Farnell
Datasheet12 pages12 years ago
TME
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet9 pages17 years ago

Inventory History

3 month trend:
-11.49%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches LB26CKW01.

Related Parts

Descriptions

Descriptions of NKK Switches LB26CKW01 provided by its distributors.

SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
SWITCH PUSHBUTTON DPDT 3A 125V
Switch Push Button ON ON DPDT Round Button 3A 250VAC 30VDC Alternate Contact Quick Connect/Solder Lug Panel Mo

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life200 kcycles
MountPanel, Snap in
Technical
Contact Current Rating3 A
Contact Resistance50 mΩ
Current Rating3 A
Electrical Life100 kcycles
Insulation Resistance200 MΩ
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Poles2
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth23.7 mm
Diameter23.7 mm
Length23.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches LB26CKW01.

Farnell
Datasheet12 pages12 years ago
TME
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet9 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago