NKK Switches LB25WKW01-5C-JC

Illuminated Pushbutton Switches DPDT ON-(ON) RED Ag PNL SEAL BLK HOUSING
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life100 kcycles
Illumination ColorRed
Illumination TypeIlluminated, LED
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
OrientationVertical
Schedule B8536509030
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches LB25WKW01-5C-JC.

RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Datasheet12 pages12 years ago
Mouser
Datasheet9 pages17 years ago

Inventory History

3 month trend:
+21.03%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches LB25WKW01-5C-JC.

Related Parts

Descriptions

Descriptions of NKK Switches LB25WKW01-5C-JC provided by its distributors.

Illuminated Pushbutton Switches DPDT ON-(ON) RED Ag PNL SEAL BLK HOUSING
SWITCH PUSHBUTTON DPDT 3A 125V
Standard Size Panel Seal Pushbutton |Nkk Switches LB25WKW01-5C-JC
Switch Push Button ON (ON) DPDT Round Button 3A 250VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder Lug
Switch, P/B, Sealed, DPDT, ON-(ON),Rnd, Blk Body, Red LED,2V, Clr/Red Cap,3A,125VAC, QC | NKK Switches LB25WKW01-5C-JC
STD SIZE PUSHBUTTON/ILLUMINATED/WATERTIGHT

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life100 kcycles
Illumination ColorRed
Illumination TypeIlluminated, LED
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
OrientationVertical
Schedule B8536509030
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches LB25WKW01-5C-JC.

RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Datasheet12 pages12 years ago
Mouser
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago