NKK Switches LB25CKW01-6G-JB

Switch Pushbutton DPDT 3A 125V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Lens ColorClear, White
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Current Rating3 A
Electrical Life100 kcycles
Illumination ColorBlue
Illumination TypeLED
Max Current Rating3 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
OrientationVertical
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth23.7 mm
Length23.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches LB25CKW01-6G-JB.

RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago
Datasheet12 pages12 years ago

Inventory History

3 month trend:
-83.54%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches LB25CKW01-6G-JB.

Related Parts

Descriptions

Descriptions of NKK Switches LB25CKW01-6G-JB provided by its distributors.

SWITCH PUSHBUTTON DPDT 3A 125V
Standard Size Panel Seal Pushbutton |Nkk Switches LB25CKW01-6G-JB
Switch, P/B, DPDT, ON-(ON),Rnd, Blk Body, SB Blue LED,3.6V, Clear/Wht Cap,3A,125VAC, QC | NKK Switches LB25CKW01-6G-JB
STD SIZE PUSHBUTTON/ILLUMINATED/SNAP-IN

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Lens ColorClear, White
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Current Rating3 A
Electrical Life100 kcycles
Illumination ColorBlue
Illumination TypeLED
Max Current Rating3 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
OrientationVertical
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth23.7 mm
Length23.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches LB25CKW01-6G-JB.

RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago