onsemi LB1848MC-AH

LB1848MC Series 7.5 V .8 A .82 W Two Phase Bidirectional Stepping Motor - SOIC10
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins10
Technical
Collector Emitter Voltage (VCEO)7.5 V
Max Collector Current800 mA
Max Operating Temperature75 °C
Max Output Current800 mA
Max Power Dissipation820 mW
Max Supply Voltage7.5 V
Min Operating Temperature-20 °C
Min Supply Voltage2.5 V
Motor TypeStepper
Number of Outputs1
Operating Supply Current100 µA
Output Current800 mA
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi LB1848MC-AH.

Upverter
Datasheet6 pages12 years ago
onsemi
Datasheet6 pages10 years ago
Augswan
Datasheet1 page7 years ago

Inventory History

3 month trend:
-98.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LB1848MC-AH.

Related Parts

Descriptions

Descriptions of onsemi LB1848MC-AH provided by its distributors.

LB1848MC Series 7.5 V .8 A .82 W Two Phase Bidirectional Stepping Motor - SOIC10
Tape & Reel (TR) LB1848M General Purpose 2012 motor controller 7.5V 800mA 3.9mm -20C~85C TA
LB1848MC-AH Full Bridge Motor Driver Bidirectional Motor,7.5V 0.8A,10-Pin SOIC | ON Semiconductor LB1848MC-AH
Bi-directional Motor Driver 10-Pin SOIC N T/R
Low-Voltage/Low Saturation Voltage Bidirectional Motor Driver
800mA 2.5V~7.5V Parallel SOP-10-1mm Motor Driver ICs ROHS
DRIVER, MOTOR, 2CH, 7.5V, BIDIR, 10SOIC; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 800mA; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 10Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 7.5V; Operating Temperature Min: -20°C; Operating Temperature Max: 75°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -20°C to +75°C; Supply Voltage Range: 2.5V to 7.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1848MCAH

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins10
Technical
Collector Emitter Voltage (VCEO)7.5 V
Max Collector Current800 mA
Max Operating Temperature75 °C
Max Output Current800 mA
Max Power Dissipation820 mW
Max Supply Voltage7.5 V
Min Operating Temperature-20 °C
Min Supply Voltage2.5 V
Motor TypeStepper
Number of Outputs1
Operating Supply Current100 µA
Output Current800 mA
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi LB1848MC-AH.

Upverter
Datasheet6 pages12 years ago
onsemi
Datasheet6 pages10 years ago
Augswan
Datasheet1 page7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago