NKK Switches LB16CKW01-12-CJ

Switch Pushbutton SPDT 3A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life200 kcycles
MountPanel, Snap in
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life100 kcycles
Illumination ColorClear, Red
Illumination TypeLED
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
OrientationVertical
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches LB16CKW01-12-CJ.

RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago
Datasheet12 pages12 years ago
Mouser
Datasheet12 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches LB16CKW01-12-CJ.

Related Parts

Descriptions

Descriptions of NKK Switches LB16CKW01-12-CJ provided by its distributors.

SWITCH PUSHBUTTON SPDT 3A 125V
Switch,P/B,SPDT,ON-ON,Round,Black Body,12V Incand,Red/Clear Cap,3A,125VAC,QC | NKK Switches LB16CKW01-12-CJ
Pushbutton Switches SPDT ON-ON RND RED
STD SIZE PUSHBUTTON/ILLUMINATED/SNAP-IN
STD SIZE PUSHBUTTON/ILLUMINATE
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life200 kcycles
MountPanel, Snap in
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life100 kcycles
Illumination ColorClear, Red
Illumination TypeLED
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
OrientationVertical
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches LB16CKW01-12-CJ.

RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago
Datasheet12 pages12 years ago
Mouser
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago