Microchip LAN8710A-EZC-ABC

LAN8710A: 3.6 V Small Footprint MII/RMII 10/100 Ethernet Transceiver - SQFN-32
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8710A-EZC-ABC.

Microchip

Datasheet80 pages9 years ago
Datasheet0 pages0 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-0.85%

CAD Models

Download Microchip LAN8710A-EZC-ABC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 1.02
$ 1.02
Stock
174,272
500,521
500,521
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-05-11
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip LAN8710A-EZC-ABC provided by its distributors.

LAN8710A: 3.6 V Small Footprint MII/RMII 10/100 Ethernet Transceiver - SQFN-32
IC TRANSCEIVER FULL 4/4 32SQFN / 4/4 Transceiver Full MII, RMII 32-SQFN (5x5)
Enet Transceiver, 100Mbps, 0 To 85Deg C; Data Rate:100Mbps; Ethernet Type:Ieee 802.3, Ieee 802.3U; Supply Voltage Min:1.6V; Supply Voltage Max:3.6V; Controller Ic Case Style:Sqfn; No. Of Pins:32Pins; Ic Interface Type:Mii, Rmii; Rohs Compliant: Yes |Microchip Technology LAN8710A-EZC-ABC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.