Microchip LAN7800-I/Y9X

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.8V/3.3V Automotive 48-Pin VQFN EP Tray
$ 8.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN7800-I/Y9X.

Augswan

Datasheet284 pages7 years ago

Microchip

Newark

TME

Inventory History

3 month trend:
-1.64%

CAD Models

Download Microchip LAN7800-I/Y9X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.722
$ 8.045
$ 8.045
Stock
196,011
81,595
81,595
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
48
48
48
Data Rate
-
5 Gbps
5 Gbps
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-10-28
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-10-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LAN7800-I/Y9X provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.8V/3.3V Automotive 48-Pin VQFN EP Tray
LAN7800 Tray S-XQCC-N48 2017 interface controller 1.2V 2.5V 3.3V 7mm 1mA~4mA 480MBps
LAN7800: 3.3 V 4 mA SuperSpeed USB 3.1 Gen 1 to 10/100/1000 Ethernet Controller
IC ETHERNET CTLR USB 48SQFN / Ethernet Controller 10/100/1000 Base-TX PHY Interface 48-SQFN (7x7)
Ethernet Bridges, 3.3V, -40 to 85°C, VQFN-48, RoHS
Microchip SCT
USB Interface Integrated Circuits; MICROCHIP; LAN7800-I/Y9X; Ethernet, USB; 1 mm; 1.62 V - 3.63 V
QFN-48-EP(7x7) Interface - Specialized ROHS
Usb3.1 Gen1 To 10/100/1000 Ethernet Bridge, Industrial Temp. 48 Vqfn 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip Technology LAN7800-I/Y9X
1 1.8V 3.3V 1Gbps QFN 7mm*7mm*880¦Ìm
USB Bus Controller, CMOS, PQCC48
DUAL SWITCHING CONTROLLER, VOLTA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN7800-IY9X
  • LAN7800I/Y9X
  • LAN7800IY9X