LEM LA05-PB

Sensor Current Hall 5A Ac/dc
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-LA 05-PBContact
>1wk
LA 05-PBContact
>1wk

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Accuracy1.5 %
Current Rating5 A
Current Sensing5 A
Frequency150 kHz
Linearity1 %
Max Operating Temperature80 °C
Max Supply Current24 mA
Min Operating Temperature-10 °C
Number of Channels1
Output Voltage4 V
PackagingBulk
PolarityBidirectional
Response Time3 µs
Dimensions
Height20 mm
Width19 mm

Documents

Download datasheets and manufacturer documentation for LEM LA05-PB.

DigiKey
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for LEM LA05-PB.

Descriptions

Descriptions of LEM LA05-PB provided by its distributors.

SENSOR CURRENT HALL 5A AC/DC

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • LEM INSTRUMENTS
  • LEM Instsruments
  • LEM INTERNATIONAL SA
  • LEM COMPONENTS
  • LEM USA INC (VA)
  • Lem Instrumemts
  • BEIJING LEM ELECTRONICS LTD
  • LEM EUROPE GMBH
  • Lem Products Inc
  • LEM EUROPE GMBH (MC)
  • LEMTECH TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA 05-PB

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Accuracy1.5 %
Current Rating5 A
Current Sensing5 A
Frequency150 kHz
Linearity1 %
Max Operating Temperature80 °C
Max Supply Current24 mA
Min Operating Temperature-10 °C
Number of Channels1
Output Voltage4 V
PackagingBulk
PolarityBidirectional
Response Time3 µs
Dimensions
Height20 mm
Width19 mm

Documents

Download datasheets and manufacturer documentation for LEM LA05-PB.

DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant