📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

STMicroelectronics L7905CP

Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220FP Tube
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7905CP.

Augswan

Datasheet24 pages13 years ago

element14 APAC

Upverter

STMicroelectronics SCT

Nu Horizons

Inventory History

3 month trend:
-5.30%

CAD Models

Download STMicroelectronics L7905CP symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsUA7905CKCSE3
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7912CP
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube / IC REG LDO -12V 1.5A TO220FP
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of STMicroelectronics L7905CP provided by its distributors.

Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220FP Tube
L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator -TO-220FP
Linear Fixed Voltage Regulator -5V 1.5A TO-220FP
STMICROELECTRONICS L7905CPFixed LDO Voltage Regulator, -35V to -10V, 1.4V Dropout, -5Vout, 1.5Aout, TO-220FP-3
L7905CP, SINGLE NEGATIVE VOLTAGE REGULATOR 1.5A -5 V, 3-PIN TO-220FP
IC REG LINEAR -5V 1.5A TO220FP
NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 5V, BIPolar
IC, V REG -5.0V, 7905, TO-220FP-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -10V; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A;
Ldo, Fixed, -5V, 1.5A, 0 To 150Deg C; Output Type:Fixed; Input Voltage Min:-35V; Input Voltage Max:-10V; No. Of Outputs:1Outputs; Output Voltage - Nom:-5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Negative Output; Msl:- Rohs Compliant: Yes |Stmicroelectronics L7905CP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics