STMicroelectronics L78S75CV

L78S75 Series 7.5 V 2 A Positive Voltage Regulator Flange Mount - TO-220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature150 °C
Max Output Current2 A
Min Input Voltage10.5 V
Min Operating Temperature0 °C
Min Output Voltage7.5 V
Nominal Output Voltage7.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable, Fixed
Output Voltage7.5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)54 dB
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78S75CV.

Farnell
Datasheet35 pages11 years ago
Datasheet24 pages21 years ago
Upverter
Datasheet39 pages12 years ago
Datasheet39 pages12 years ago
Datasheet39 pages18 years ago
Datasheet39 pages18 years ago
element14
Datasheet31 pages18 years ago
Newark
Datasheet35 pages18 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78S75CV.

Related Parts

Descriptions

Descriptions of STMicroelectronics L78S75CV provided by its distributors.

L78S75 Series 7.5 V 2 A Positive Voltage Regulator Flange Mount - TO-220
Standard Regulator Pos 7.5V 2A 3-Pin(3+Tab) TO-220AB Tube
2 AMP POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 7.5V, BIPolar
STMICROELECTRONICS L78S75CVLinear Regulator DC/DC Converter, 10 V, 35 V, 7.5 V, 2 A, TO-220, 3 Pins
Linear Voltage Regulator, 7.5V, To-220; Output Type:Fixed; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:10V; Input Voltage Max:35V; Product Range:7875 Voltage Regulators; Output Current Max:2A; No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics L78S75CV
IC, V REG 2A +7.5V, 78S75, TO-220-3; Primary Input Voltage:12.5V; Output Voltage Fixed:7.5V; Dropout Voltage Vdo:3V; No. of Outputs:1; No. of Pins:3; Output Current:2A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:78; Device Marking:L78S75CV; IC Generic Number:78S75; Input Voltage Max:35V; Input Voltage Min:10.5V; Logic Function Number:7.5; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Output Current Max:2A; Output Voltage:7.5V; Output Voltage Max:7.5V; Package / Case:TO-220; Supply Voltage Max:25V; Supply Voltage Min:9.5V; Termination Type:Through Hole; Voltage:7.5V; Voltage Regulator Type:Fixed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 78 S 75 CV
  • L78S75CV.

Technical Specifications

Physical
Case/PackageTO
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature150 °C
Max Output Current2 A
Min Input Voltage10.5 V
Min Operating Temperature0 °C
Min Output Voltage7.5 V
Nominal Output Voltage7.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable, Fixed
Output Voltage7.5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)54 dB
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78S75CV.

Farnell
Datasheet35 pages11 years ago
Datasheet24 pages21 years ago
Upverter
Datasheet39 pages12 years ago
Datasheet39 pages12 years ago
Datasheet39 pages18 years ago
Datasheet39 pages18 years ago
element14
Datasheet31 pages18 years ago
Newark
Datasheet35 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant