STMicroelectronics L7805ABV

68dB@(120Hz) 1.5A Fixed 5V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO
Contact PlatingGold
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Accuracy2 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)68 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height15.75 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805ABV.

Upverter
Datasheet57 pages12 years ago
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet60 pages7 years ago
Burklin Elektronik
Datasheet54 pages0 years ago
STMicroelectronics
Datasheet59 pages8 years ago
element14
Datasheet26 pages18 years ago
Datasheet5 pages21 years ago
LKR
Datasheet55 pages5 years ago
TME
Datasheet57 pages11 years ago
Newark
Datasheet28 pages18 years ago
Datasheet58 pages10 years ago
Jameco
Datasheet26 pages15 years ago
Datasheet27 pages15 years ago
iiiC
Datasheet57 pages12 years ago
Arrow Electronics
Datasheet57 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Nu Horizons
Datasheet28 pages18 years ago
Sierra IC
Datasheet34 pages19 years ago

Inventory History

3 month trend:
+42.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7805ABV.

Related Parts

Descriptions

Descriptions of STMicroelectronics L7805ABV provided by its distributors.

68dB@(120Hz) 1.5A Fixed 5V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
IC L7805 5V 1A Precision(2%) 5 Positive Voltage Regulator(-40-to-125C Temp.)
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube
L7805 Series 1.5 A 5 V Three Terminal Positive Voltage Regulator - TO-220
IC, V REG, 5V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 7805 Voltage Regulators; Output Current: 1.5A; Out
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 5VBIPolar, PSFM3
Voltage regulator, 5 VDC, 1.5 A, positive, TO-220, L7805AB-V
STMICROELECTRONICS - L7805ABV - Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 10V To 35V In, 5V And 1.5A Out, TO-220-3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7805AB-V
  • L7805ABV.

Technical Specifications

Physical
Case/PackageTO
Contact PlatingGold
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Accuracy2 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)68 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height15.75 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805ABV.

Upverter
Datasheet57 pages12 years ago
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet60 pages7 years ago
Burklin Elektronik
Datasheet54 pages0 years ago
STMicroelectronics
Datasheet59 pages8 years ago
element14
Datasheet26 pages18 years ago
Datasheet5 pages21 years ago
LKR
Datasheet55 pages5 years ago
TME
Datasheet57 pages11 years ago
Newark
Datasheet28 pages18 years ago
Datasheet58 pages10 years ago
Jameco
Datasheet26 pages15 years ago
Datasheet27 pages15 years ago
iiiC
Datasheet57 pages12 years ago
Arrow Electronics
Datasheet57 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Nu Horizons
Datasheet28 pages18 years ago
Sierra IC
Datasheet34 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant