Amphenol Communications Solutions L77SDE09S

D Sub Connector, DB9, Standard, Receptacle, SD, 9 Contacts, DE, Solder Cup
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal, Steel
Case/PackageSOD
ColorBlack
Contact MaterialBrass, Gold
Contact PlatingGold
Housing MaterialThermoplastic
MountFree Hanging, Panel
Number of Pins9
Number of Terminals9
PlatingSteel, Tin
Shell MaterialSteel
Technical
Connector TypeD-Sub, Receptacle, Signal
Contact GenderFemale
Current Rating5 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating250 V
Dimensions
Depth15.65 mm
Length30.89 mm
Pitch2.77 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L77SDE09S.

element14 APAC
Datasheet151 pages15 years ago
Datasheet1 page16 years ago
Farnell
Datasheet1 page15 years ago
Electro Sonic
Datasheet4 pages16 years ago
TME
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Inventory History

3 month trend:
-14.50%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions L77SDE09S.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions L77SDE09S provided by its distributors.

D Sub Connector, DB9, Standard, Receptacle, SD, 9 Contacts, DE, Solder Cup
Conn D-Subminiature SKT 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port Tray
9 Position Dual Row Free Hanging Female Pin D-Sub Standard Connector
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 9 Position Receptacle, Flash Gold, Bright Tin Shell, 3.05mm (.120in) Clear Hole

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77-SDE 09S
  • L77S-DE09S
  • L77SDE09S.

Technical Specifications

Physical
Body MaterialMetal, Steel
Case/PackageSOD
ColorBlack
Contact MaterialBrass, Gold
Contact PlatingGold
Housing MaterialThermoplastic
MountFree Hanging, Panel
Number of Pins9
Number of Terminals9
PlatingSteel, Tin
Shell MaterialSteel
Technical
Connector TypeD-Sub, Receptacle, Signal
Contact GenderFemale
Current Rating5 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating250 V
Dimensions
Depth15.65 mm
Length30.89 mm
Pitch2.77 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L77SDE09S.

element14 APAC
Datasheet151 pages15 years ago
Datasheet1 page16 years ago
Farnell
Datasheet1 page15 years ago
Electro Sonic
Datasheet4 pages16 years ago
TME
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant