D-Sub High Density Connectors, Input Output Connectors, Stamped Signal 3A, High Density, Straight Solder Cup, 15 Position Receptacle, Flash Gold, 3.05mm (.120in) Clear Hole, Without Bracket, Without Boardlock
Connector Size / Poles = DE-15 / Gender = Socket / Termination Type = Solder Cup / Termination Type = Soldering Lugs / Termination Type = Straight / Connector Material = Tin-Plated / Contact Material = Bronze / Contact Plating = Gold / Insulator Material = Glass Filled Thermoplastic / Current Rating A = 3 / Voltage Rating VAC = 300 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125