Amphenol Communications Solutions L77DE09SU

Conn D-Subminiature F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal, Steel
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialGlass
MaterialMetal
MountThrough Hole
Shell MaterialSteel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating300 V
Dimensions
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L77DE09SU.

Electro Sonic
Datasheet1 page18 years ago
Farnell
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions L77DE09SU.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions L77DE09SU provided by its distributors.

Conn D-Subminiature F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
D Sub Connector, Standard, 9 Position, Receptacle
Connector; Dsub; Machined Pin 7.5A; Straight PCB Thru Hole;
CONN D-SUB RCPT 9POS VERT SOLDER
L77D Series 9 Position Straight Socket D-Sub
Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 09 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77-DE-09S-U
  • L77-DE09S-U
  • L77-DE09SU

Technical Specifications

Physical
Body MaterialMetal, Steel
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialGlass
MaterialMetal
MountThrough Hole
Shell MaterialSteel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating300 V
Dimensions
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L77DE09SU.

Electro Sonic
Datasheet1 page18 years ago
Farnell
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant