Littelfuse L70S225.V

Fuse Very Fast Acting 225A 700V Bolt Tap 50.8 X 72.2mm CE/CSA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Technical
Current Rating225 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)700 V
Voltage Rating (DC)650 V
Dimensions
Length72.2122 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse L70S225.V.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse L70S225.V.

Related Parts

Descriptions

Descriptions of Littelfuse L70S225.V provided by its distributors.

Fuse Very Fast Acting 225A 700V Bolt Tap 50.8 X 72.2mm CE/CSA
Fus 700V Semiconductor 225A/Box |Littelfuse L70S225.V
FUSE CRTRDGE 225A 700VAC/650VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountBolt
Technical
Current Rating225 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)700 V
Voltage Rating (DC)650 V
Dimensions
Length72.2122 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse L70S225.V.

Fuses Unlimited
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UR
RoHSCompliant