STMicroelectronics L6924UTR

L6924U Series 12 V Li-lon/Li-Polymer Power Switch Battery Charger - VFQFPN-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Max Input Voltage16 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Input Voltage12 V
Nominal Supply Current1.8 mA
Number of Channels1
Output Current30 mA
Output Voltage4.2 V
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6924UTR.

SHENGYU ELECTRONICS
Datasheet37 pages18 years ago
Factory Futures
Datasheet37 pages18 years ago
Components Direct
Datasheet38 pages18 years ago
Future Electronics
Datasheet41 pages11 years ago
Newark
Datasheet41 pages11 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L6924UTR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L6924UTR provided by its distributors.

L6924U Series 12 V Li-lon/Li-Polymer Power Switch Battery Charger - VFQFPN-16
Battery Charger IC, 1 Cell, Li-Ion, Li-Pol, 12 V, 4.2 V, 1 A, 16 Pins, VFQFPN-EP
USB compatible battery charger system with integrated power switch for Li-Ion/Li-Polymer, VFQFPN 16 3x3x1.0, Tape and Reel
STMicroelectronics SCT
VFQFPN 16/I°/USB BATTERY CHARGER SYSTEM; Battery Type: Li-Ion, Li-Pol; Input Voltage: 12V; Battery Charge Voltage: -; Charge Current Max: 1.045A; Battery IC Case Style: VFQFPN; No. of Pins: 16Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6924UTR.

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Max Input Voltage16 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Input Voltage12 V
Nominal Supply Current1.8 mA
Number of Channels1
Output Current30 mA
Output Voltage4.2 V
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6924UTR.

SHENGYU ELECTRONICS
Datasheet37 pages18 years ago
Factory Futures
Datasheet37 pages18 years ago
Components Direct
Datasheet38 pages18 years ago
Future Electronics
Datasheet41 pages11 years ago
Newark
Datasheet41 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant