STMicroelectronics L6385

HIGH-VOLTAGE HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.65A, BCD, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6385.

IHS

Datasheet9 pages15 years ago

DigiKey

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download STMicroelectronics L6385 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics L6385 provided by its distributors.

HIGH-VOLTAGE HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.65A, BCD, PDIP8
Tube L6385 Half-Bridge Inverting gate driver 50ns -40C~150C TJ 400mA 650mA 750mW
DRIVER, BRIDGE, HIGH/LOW SIDE, 6385; Driver IC Type:Power; Outputs, No. of:2; Voltage, Output:580V; Current, Output:0.65A; Voltage, Supply Min:9V; Case Style:DIP; Pins, No. of:8; Temperature, Operating Range:-45°C to +125°C; Base Number:6385; IC Generic Number:6385; Logic Function Number:6385; Temp, Op. Max:125°C; Temp, Op. Min:-45°C; Termination Type:Through Hole; Voltage, Output Max:600V; Voltage, Supply Max:17V; Current, Output Sink:650mA; Current, Output Sink Min:450mA; Current, Output Source Max:400mA; Current, Output Source Min:300mA; Input Type:CMOS/TTL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6385.