Legrand L630P

Mains Power Connector, 30A, 250V, Male, Plug
$ 32.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Legrand L630P.

Farnell

Datasheet4 pages10 years ago

Inventory History

3 month trend:
-31.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Legrand L630P provided by its distributors.

Mains Power Connector, 30A, 250V, Male, Plug
CONNECTOR, POWER ENTRY, PLUG, 30A 250V; Connector Type:Power Entry; Current Rating:30A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:250V; Product Range:-; Gender:Plug
Connector, Power Entry, Plug, 30A 250V; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V; Género:Macho; Núm. De Salidas:1 |Legrand Pass & Seymour L630P
Legrand-Pass & Seymour L630-P Locking Plug. Pass & Seymour® Turnlok® Locking Plug 250 VAC 30 A 2 Pole 3 Wires NEMA L6-30P Industrial Grade 0.385 to 1.15 in Cord Dia Nylon Black/White 2.2 in Dia x 3.8 in L. Additional Description: PS -L630P TURNLOK PLUG 3W 30A 250V B&W. Catalog Description: Turnlok Plug 3wire 30amp 250volt.

Manufacturer Aliases

Legrand has several brands around the world that distributors may use as alternate names. Legrand may also be known as the following names:

  • Legrand Pass & Seymour
  • Legrand Wiremold
  • WIREMOLD LEGRAND
  • Legrand Electric
  • Legrand Cable Management
  • C2G/Legrand
  • Legrand (Legrand Nederland)
  • Luxul
  • Legrand Power
  • LEGRAND DAT
  • LEGRAND ELECTRICS LTD
  • Legrand adorne

Part Number Aliases

This part may be known by these alternate part numbers:

  • L630-P
  • L630P.