Littelfuse L60030M3SQ

Fuse Holder 3 Fuse 10mm x 38mm Cartridge Fuse 600VAC 600VDC 30A
$ 15.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60030M3SQ.

Farnell

Datasheet2 pages19 years ago
Datasheet2 pages12 years ago
Datasheet1 page28 years ago

Sager Electronics

Future Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.49%

Supply Chain

Introduction Date1997-11-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse L60030M3SQ provided by its distributors.

Fuse Holder 3 Fuse 10mm x 38mm Cartridge Fuse 600VAC 600VDC 30A
Avnet Japan
600 V 30 A Back Panel Mount Fuse Block for Midget Fuses
FUSE BLOCK, 10.3 X 38MM; Fuse Holder Typ; FUSE BLOCK, 10.3 X 38MM; Fuse Holder Type:Cartridge Fuse Holder; Product Range:L600 Series; Fuse Current:30A; Voltage Rating VAC:600V; Voltage Rating VDC:600V; Fuse Size Held:-; No. of Fuses:3Fuses; Body Material:Thermoplastic
Fuse Block, 10.3 X 38Mm; Voltage Rating Vdc:600V; Voltage Rating Vac:600V; Fusible, Intensidad:30A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Conexión Rápida, Roscado; Núm. De Fusibles:3 |Littelfuse L60030M3SQ
Littelfuse L60030M3SQ POWR-GARD Midget Fuse Block Brand: Littelfuse. Part Number: L60030M-3SQ. Littelfuse POWR-GARD Midget Fuse Block, Gangable, Series: L600M, 600 VAC/VDC, 30 A, 3 Pole, Class: CC, Screw Connection, 14 to 10 AWG Wire, DIN Rail Mounting, 38 mm Fuse Length, 10 mm Diameter Fuse, 125 deg C, For Use With: BLF, BLN, BLS, FLA, FLM, FLQ, FLU, KLK, KLKD, KLQ Series Fuse, Thermoplastic, 2.283 in W x 1.25 in D x 3 in H Dimensions. Additional Description: LTFS-L60030M-3SQ L60030M3SQ ACS 600V midget block 30A 3 POLE SCREW TERMINAL TERMINAL 30 AMP SIZE. Catalog Description: The Littelfuse Class CC, CD and midget blocks offer generous space savings and enhanced value. DIN-rail mounting and universal mounting holes are available as well as an indication feature on all Class CD fuse blocks...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L60030M-3SQ
  • L60030M-3SQ.
  • L60030M3SQ.