Littelfuse L60030C1CDIN

Fuse Holder Ul Cl Cc Fuse Block W/box Lug Terminal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountDIN Rail
Number of Pins2
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
TerminationLug
Voltage600 V
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse L60030C1CDIN.

Fuses Unlimited
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse L60030C1CDIN.

Descriptions

Descriptions of Littelfuse L60030C1CDIN provided by its distributors.

Fuse Holder UL CL CC FUSE BLOCK W/BOX LUG TERMINAL
Acs 600V Class Cc Blk 30A 1 Pole Din Mnt/Box |Littelfuse L60030C1CDIN
L60030C-1CDIN - Littelfuse CLASS CC FUSE BLOCK WITH BOX LUG TERMINAL - DIN MOUNT AMP Size: 30, Voltage: 600VAC
FUSE BLOCK - CC 600VAC 30A DIN
FUSEBLOCK 30A 600V 1POLE DIN MNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • L60030C-1CDIN

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountDIN Rail
Number of Pins2
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
TerminationLug
Voltage600 V
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse L60030C1CDIN.

Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant