STMicroelectronics L4931CV120

IC Reg Ldo 12V 0.25A TO220AB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Technical
Dropout Voltage400 mV
Input Bias Current800 µA
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current250 mA
Output TypeFixed
Output Voltage12 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L4931CV120.

Descriptions

Descriptions of STMicroelectronics L4931CV120 provided by its distributors.

IC REG LDO 12V 0.25A TO220AB
IC REG LINEAR 12V 250MA TO220AB
IC MANAGEMENT BACKUP 28-TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Technical
Dropout Voltage400 mV
Input Bias Current800 µA
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current250 mA
Output TypeFixed
Output Voltage12 V

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant