Texas Instruments L293NEE4

Driver, Half-h; PDIP; 36; 7; 1.4 V (typ.); -0.3 V (min.); 2.3 V (min.); 0 Degc
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
InterfaceParallel
Logic FunctionAND
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current24 mA
Number of Drivers4
Number of Outputs4
Output Current1 A
Output Voltage36 V
Dimensions
Height5.08 mm
Length19.8 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments L293NEE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet19 pages16 years ago
Datasheet63 pages16 years ago
Technical Drawing1 page24 years ago
Farnell
Datasheet17 pages10 years ago
Datasheet21 pages8 years ago
Newark
Datasheet17 pages12 years ago
element14 APAC
Datasheet17 pages10 years ago
Jameco
Datasheet20 pages16 years ago
DigiKey
Datasheet19 pages19 years ago

Inventory History

3 month trend:
-39.64%

Alternate Parts

Price @ 1000
$ 2.331
$ 1.958
$ 1.958
Stock
180,599
785,096
785,096
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
AND
AND
AND
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments L293NEE4.

Related Parts

Descriptions

Descriptions of Texas Instruments L293NEE4 provided by its distributors.

DRIVER, HALF-H; PDIP; 36; 7; 1.4 V (TYP.); -0.3 V (MIN.); 2.3 V (MIN.); 0 DEGC
4-Channel Motor Driver 16-Pin PDIP Tube - Rail/Tube (Alt: L293NEE4)
IC, RELAY DRIVER QUAD, DIP16, 293
Half Bridge Based Peripheral Driver, 4 Driver, 2A, BIPolar, PDIP16
Analog Switch Dual SPST 16-Pin PDIP N
Quadruple half-H drivers 16-PDIP 0 to 70
2 A 2 CHANNEL HALF BRIDGE BASED PRPHL DRVR PDIP16
MOTOR DRIVER, HALF-H, 1A, DIP-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210964

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
InterfaceParallel
Logic FunctionAND
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current24 mA
Number of Drivers4
Number of Outputs4
Output Current1 A
Output Voltage36 V
Dimensions
Height5.08 mm
Length19.8 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments L293NEE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet19 pages16 years ago
Datasheet63 pages16 years ago
Technical Drawing1 page24 years ago
Farnell
Datasheet17 pages10 years ago
Datasheet21 pages8 years ago
Newark
Datasheet17 pages12 years ago
element14 APAC
Datasheet17 pages10 years ago
Jameco
Datasheet20 pages16 years ago
DigiKey
Datasheet19 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago