Amphenol L17TF0900111

Conn D-Subminiature SKT 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialGlass
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions9
Number of Rows2
OrientationStraight
TerminationPress-Fit
Voltage Rating300 V
Dimensions
Pitch2.77 mm

Documents

Download datasheets and manufacturer documentation for Amphenol L17TF0900111.

Farnell
Datasheet1 page17 years ago
Datasheet4 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol L17TF0900111.

Related Parts

Descriptions

Descriptions of Amphenol L17TF0900111 provided by its distributors.

Conn D-Subminiature SKT 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port
Dsub, Stamped Signal 3A, Straight PCB Thru Hole Press-Fit, 09 Socket, Bright Tin Shell, Flash Gold, 4-40 Threaded Boardlock
SOCKET, D, PCB, P/FIT, 9WAY; Connector Type:D Sub; Ways, No. of:9; Connector Shell Size:F09; Gender:Socket; Termination Method:Press Fit; Material:Steel; Contact Material:Phosphor Bronze; Contact Plating:Gold Flash; Current Rating:5A; External Depth:6.1mm; External Length / Height:7.9mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulator Material:Glass Filled Thermoplastic; Plating:Tin; Resistance, Contact:20mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:300V; Voltage, Withstand:1000V; Voltage, Working:300V; Width, External:16.92mm; DC Current Max:5A; Mounting Type:PCB with Boardlock; Mounting, Orientation:Straight

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialGlass
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions9
Number of Rows2
OrientationStraight
TerminationPress-Fit
Voltage Rating300 V
Dimensions
Pitch2.77 mm

Documents

Download datasheets and manufacturer documentation for Amphenol L17TF0900111.

Farnell
Datasheet1 page17 years ago
Datasheet4 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant