TT Electronics L043S104LF

Resistor Networks & Arrays 100K OHM 4 PIN 2% LOW C-SIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
L043S104LF500Bulk
>1wk
L043S104LF02K
1d

Technical Specifications

Physical
Case/PackageConformal
Number of Pins4
Number of Terminals4
Technical
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors2
PackagingBulk
Power Rating400 mW
Resistance100 kΩ
TerminationPin
Tolerance2 %
Dimensions
Depth2.5 mm
Length10.16 mm
Terminal Pitch2.54 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TT Electronics L043S104LF.

Descriptions

Descriptions of TT Electronics L043S104LF provided by its distributors.

Resistor Networks & Arrays 100K OHM 4 PIN 2% LOW C-SIP

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/Optek Technology
  • TT Electronics/BI
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • IRC/TT Electronics
  • TT Electronics/Welwyn
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics/Power Partners Inc
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS IOT SOLUTIONS
  • TT Electronics / Welwyn Components
  • TT ELECTRONICS/IRC (VA)
  • TT ELECTRONICS/IRC [MIL]
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONICS/BI (VA)

Technical Specifications

Physical
Case/PackageConformal
Number of Pins4
Number of Terminals4
Technical
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors2
PackagingBulk
Power Rating400 mW
Resistance100 kΩ
TerminationPin
Tolerance2 %
Dimensions
Depth2.5 mm
Length10.16 mm
Terminal Pitch2.54 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant