Kingbright L-93WSRSGC

Tri-led Radial Leaded 3MM Tri-col Led
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
ColorGreen, Red
Number of Pins3
Technical
Dominant Wavelength640 nm
Forward Voltage2.5 V
Lens StyleRound
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Viewing Angle50 °
Wavelength640 nm
Dimensions
Lead Length20.4 mm
Lead Pitch2.54 mm
Outside Diameter2.8 mm

Documents

Download datasheets and manufacturer documentation for Kingbright L-93WSRSGC.

Upverter
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Kingbright L-93WSRSGC.

Descriptions

Descriptions of Kingbright L-93WSRSGC provided by its distributors.

TRI-LED RADIAL LEADED 3MM TRI-COL LED
LED, 3mm, ULTRA RED/GREEN, 400MCD/70MCD; LED Colour:Green, Red; Mounting:Through Hole; Bulb Size:T-1 (3mm); Viewing Angle:50°; Lens Shape:Round;
LED, 3MM, ULTRA RED/GRN; LED / Lamp Size:3mm / T-1; LED Colour:Red - Green; Viewing Angle:60°; Operating Temperature Range:-40°C to +85°C; Case Style:SIP; Current, If Luminous Intensity:20mA; External Diameter:2.8mm; External Length ;RoHS Compliant: Yes
LED, 3MM, ULTRA RED/GRN, 400MCD/70MCD; LED Colour: Green, Red; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Viewing Angle: 50°; Lens Shape: Round; Forward Current / Colour: R 30mA, G 25mA; Luminous Intensity / Colour: R 400mcd, G 70mcd; Forward Voltage / Colour: R 1.85V, G 2.2V; Wavelength / Colour: R 640nm, G 568nm; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Current If Luminous Intensity: 20mA; Dominant Wavelength: 640nm; External Diameter: 2.8mm; External Length / Height: 4.6mm; Forward Voltage VF Max: 2.5V; LED Type: Multicolour; Lead Length: 20.4mm; Lead Spacing: 2.54mm; No. of Pins: 3Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; PIV Max: 5V

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • L93WSRSGC

Technical Specifications

Physical
Case/PackageSIP
ColorGreen, Red
Number of Pins3
Technical
Dominant Wavelength640 nm
Forward Voltage2.5 V
Lens StyleRound
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Viewing Angle50 °
Wavelength640 nm
Dimensions
Lead Length20.4 mm
Lead Pitch2.54 mm
Outside Diameter2.8 mm

Documents

Download datasheets and manufacturer documentation for Kingbright L-93WSRSGC.

Upverter
Datasheet4 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant