Kionix KXTE9-4100

Accelerometer 12C 3-AXIS 10-PIN LGA
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
Technical
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current30 µA
Output TypeDigital

Engineering Resources

View Evaluation kits and Reference designs for Kionix KXTE9-4100.

Descriptions

Descriptions of Kionix KXTE9-4100 provided by its distributors.

ACCELEROMETER 12C 3-AXIS 10-PIN LGA

Manufacturer Aliases

Kionix has several brands around the world that distributors may use as alternate names. Kionix may also be known as the following names:

  • Kionix Inc
  • Kionix(ROHM Semiconductor)

Technical Specifications

Physical
Case/PackageLGA
Technical
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current30 µA
Output TypeDigital

Compliance

Environmental Classification
RoHSNon-Compliant