TE Connectivity KUMP-11D18-12

Electromechanical Relay 12VDC 120Ohm 15A DPDT (38.89x35.71x55.55)mm Plain Case Industrial Relay
Production
In Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins8
Weight84.708375 g
Technical
Ambient Temperature Range High70 °C
Coil Current100 mA
Coil Power1.2 W
Coil Resistance120 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating15 A
Contact Voltage Rating (AC)277 V
Current Rating15 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)277 V
Manufacturer Package IdentifierKUMP-11D18-12
Min Operating Temperature-45 °C
Number of Contacts2
PackagingBulk
Power Consumption1.2 W
Power Rating1.2 W
Relay TypeGeneral Purpose
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)277 V
Voltage Rating (DC)12 V
Dimensions
Depth35.7 mm
Height50 mm
Length38.9 mm
Width35.687 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity KUMP-11D18-12.

Farnell
Datasheet4 pages9 years ago
Datasheet1 page12 years ago
element14 APAC
Datasheet4 pages12 years ago
Electro Sonic
Datasheet38 pages5 years ago
Master Electronics
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet8 pages18 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet8 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet9 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity KUMP-11D18-12.

Related Parts

Descriptions

Descriptions of TE Connectivity KUMP-11D18-12 provided by its distributors.

Electromechanical Relay 12VDC 120Ohm 15A DPDT (38.89x35.71x55.55)mm Plain Case Industrial Relay
KUMP-11D18-12=KU Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable
RELAY, DPDT, 277VAC, 32VDC, 15A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 15A; Product Range: KUMP Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay Terminals: Quick Connect
Power Relays, Industrial Panel Plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 120 Ω Coil Resistance, Potter & Brumfield KUMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393116-1
  • KUMP-11D18-12.
  • KUMP11D18-12

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins8
Weight84.708375 g
Technical
Ambient Temperature Range High70 °C
Coil Current100 mA
Coil Power1.2 W
Coil Resistance120 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating15 A
Contact Voltage Rating (AC)277 V
Current Rating15 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)277 V
Manufacturer Package IdentifierKUMP-11D18-12
Min Operating Temperature-45 °C
Number of Contacts2
PackagingBulk
Power Consumption1.2 W
Power Rating1.2 W
Relay TypeGeneral Purpose
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)277 V
Voltage Rating (DC)12 V
Dimensions
Depth35.7 mm
Height50 mm
Length38.9 mm
Width35.687 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity KUMP-11D18-12.

Farnell
Datasheet4 pages9 years ago
Datasheet1 page12 years ago
element14 APAC
Datasheet4 pages12 years ago
Electro Sonic
Datasheet38 pages5 years ago
Master Electronics
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet8 pages18 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet8 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet9 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVNon-Compliant
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago