ROHM KTR10EZPF1804

Res, 1.8M, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Rohm KTR10EZPF1804

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance1.8 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating400 V
Dimensions
Height650 µm
Length2.0066 mm
Width1.2446 mm

Inventory History

3 month trend:
-0.88%

Engineering Resources

View Evaluation kits and Reference designs for ROHM KTR10EZPF1804.

Related Parts

Descriptions

Descriptions of ROHM KTR10EZPF1804 provided by its distributors.

Res, 1.8M, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Rohm KTR10EZPF1804
RES HIGH VOLTAGE 0805 1.8M OHM 1/8W 1% SMD
0805 (2012Metric) FIXED RESISTOR KTR 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.8MOhm ±100ppm/C
Thick Film Resistors 0805 1.8MOhm 1% High VoltageAEC-Q200
STMICROELECTRONICS STM32L151CBT6D 32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M3, 32 MHz, 128 KB, 16 KB, 48 Pins, LQFP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance1.8 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating400 V
Dimensions
Height650 µm
Length2.0066 mm
Width1.2446 mm

Compliance

Environmental Classification
RoHSCompliant