Microchip KSZ8041TL

KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX TQFP-48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8041TL.

Microchip

Datasheet63 pages7 years ago
Datasheet58 pages7 years ago
Datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Master Electronics

Factory Futures

Inventory History

3 month trend:
+95.38%

Alternate Parts

Price @ 1000
$ 2.673
$ 3.206
$ 3.206
Stock
2,616,108
519,823
519,823
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan, Thailand
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

MicrochipKSZ8041FTLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48
MicrochipKSZ8041FTL
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - TQFP-48
MicrochipKSZ8721BT
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 2.625 V, TQFP, 48

Descriptions

Descriptions of Microchip KSZ8041TL provided by its distributors.

KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX TQFP-48
IC TRANSCEIVER FULL 1/1 48TQFP "1/1 Transceiver Full MII, RMII 48-TQFP (7x7)"
TRANSCEIVER, 10/100BASE-T/TX, 48TQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: TQFP; No. of Pins: 48Pins; IC Interface Type: M
TRANSCEIVER, 10/100BASE-T/TX, 48TQFP; Line / Bus Driver / Receiver / Transceiver Type:Ethernet; Interface Type:MII / RMII / SMII; Max Supply Voltage:3.3V; Termination Type:SMD; Case Style:TQFP; No. of Pins:48; Base Number:804; ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP