Susumu KRL2012D-C-R100-F-T5

Metal Foil Low Resistance Chip Resistor (long-side terminal), 0805, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
754-KRL2012DCR100FT501Tape & Reel
1d

Technical Specifications

Physical
Case/Package0508
Technical
CompositionMetal Foil
Max Operating Temperature175 °C
Manufacturer Package IdentifierKRL201-1m
Min Operating Temperature-55 °C
Power Rating1 W
Resistance100 mΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Height700 µm
Length1.25 mm
Max Thickness700 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Susumu KRL2012D-C-R100-F-T5.

Susumu SCT
Datasheet2 pages3 years ago
Upverter
Datasheet2 pages6 years ago
Technical Drawing1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Susumu KRL2012D-C-R100-F-T5.

Descriptions

Descriptions of Susumu KRL2012D-C-R100-F-T5 provided by its distributors.

Metal Foil Low Resistance Chip Resistor (long-side terminal), 0805, RoHS
Susumu SCT
Current Sense Resistors 0805(Long Side 0508) 1.0W 0.100 Ohm 1% 50Ppm |Susumu KRL2012D-C-R100-F-T5
CURRENT SENSE RESISTORS, 0508, 1

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0508
Technical
CompositionMetal Foil
Max Operating Temperature175 °C
Manufacturer Package IdentifierKRL201-1m
Min Operating Temperature-55 °C
Power Rating1 W
Resistance100 mΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Height700 µm
Length1.25 mm
Max Thickness700 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Susumu KRL2012D-C-R100-F-T5.

Susumu SCT
Datasheet2 pages3 years ago
Upverter
Datasheet2 pages6 years ago
Technical Drawing1 page15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant