SMC KQT06-00

Brand/Series: KQ2 Series Material, Body: Plastic Size, Port: 6 mm Size, Tube: 6 mm Type: Tee-Union
$ 4.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQT06-00.

TodayComponents

Datasheet2 pages21 years ago

Inventory History

3 month trend:
-0.97%

Descriptions

Descriptions of SMC KQT06-00 provided by its distributors.

Brand/Series:KQ2 Series Material, Body:Plastic Size, Port:6 mm Size, Tube:6 mm Type:Tee-Union
SMC Pneumatics Fitting; Tee 6mm OD; 6mm OD Tube; Black;
SMC FITTING, UNION TEE

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQT0600