SMC KQ2S06-02AS

Push-Fit Adapter Fitting, Push-to-Connect x MBSPT, 6mm Tube OD, 1/4 in Pipe Size, Plastic
$ 2.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2S06-02AS.

RS (Formerly Allied Electronics)

Datasheet226 pages9 years ago
Datasheet57 pages17 years ago

TME

Coast Pneumatics

Inventory History

3 month trend:
-88.06%

Descriptions

Descriptions of SMC KQ2S06-02AS provided by its distributors.

Push-Fit Adapter Fitting, Push-to-Connect x MBSPT, 6mm Tube OD, 1/4 in Pipe Size, Plastic
SMC KQ2S, ONE-TOUCH FITTING WHITE COLOR - HEXAGON SOCKET HEAD MALE CONNECTOR
KQ2, One-touch Fitting, for Metric Size Tube, M/R/Rc Connection Thread
SMC Pneumatics Fitting; Hex. Socket Head Connector; 6mm Tube OD; 1/4 R/Rc OD; White; Brass Body; w/ Thread Sealant
Smc Fitting Hex Hd Male Connector
Product Type = Male Connector / Media Type = Air / Media Type = Water / Connection Size A = Ø6 mm, One-Touch Fitting / Connection Size B = R1/4", Male Thread / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 6 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series / Overall Length mm = 19.8

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2S0602AS