ITT / Cannon KPTC2E12-8P

Kptc 8C 8#20 Pin Recp |Itt Cannon KPTC2E12-8P
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle, Solder
Contact StylePin
Fastening TypeBayonet
GenderMale
Number of Contacts8
Number of Positions8
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPTC2E12-8P.

Datasheet36 pages10 years ago
Farnell
Datasheet31 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPTC2E12-8P.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPTC2E12-8P provided by its distributors.

Kptc 8C 8#20 Pin Recp |Itt Cannon KPTC2E12-8P
CIRCULAR, SIZE 12, 8 WAY PIN ((NS)); Product Range: KPTC Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin; Coupling
CIRCULAR, SIZE 12, 8 WAY PIN ((NS)); Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:12; Insert Arrangement:12-8; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:12-8; Contact Type:Pin
The KPTC series is a miniature circular quick disconnect bayonet connector housing crimp termination contacts. It is environmentaly sealed and designed to meet the requirements of today's commercial electronic industry. They are designed to be intermateable and intermountable with all connectors manufactured according to Mil-DTL-26482 and German military VG specification VG95328. Features Bayonet coupling assures fast and reliable mating/unmating. Suitable for harsh environments High contact density Available in both Crimp and Solder tail versions

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle, Solder
Contact StylePin
Fastening TypeBayonet
GenderMale
Number of Contacts8
Number of Positions8
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPTC2E12-8P.

Datasheet36 pages10 years ago
Farnell
Datasheet31 pages23 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago