Kingbright KPT-1608SGC

KPT-1608SGC Kingbright LED Uni-Color Green 565nm 20mA 2.2V 2-Pin Chip LED T/R RoHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength568 nm
Forward Current20 mA
Forward Voltage2.2 V
Lens StyleColorless, Diffused, Rectangular
Luminous Intensity12 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingCut Tape
Power Dissipation62.5 mW
Reverse Voltage5 V
Viewing Angle120 °
Wavelength568 nm
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Kingbright KPT-1608SGC.

element14 APAC
Datasheet5 pages9 years ago
Datasheet5 pages12 years ago
TME
Datasheet40 pages7 years ago
Datasheet5 pages7 years ago
Upverter
Datasheet4 pages6 years ago

Inventory History

3 month trend:
-31.78%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright KPT-1608SGC.

Descriptions

Descriptions of Kingbright KPT-1608SGC provided by its distributors.

KPT-1608SGC Kingbright LED Uni-Color Green 565nm 20mA 2.2V 2-Pin Chip LED T/R RoHS
Led, Low Power, Green, 568 Nm, 2.2 V, 20 Ma, 12 Mcd Rohs Compliant: Yes |Kingbright KPT-1608SGC
LED, GREEN, 12MCD, 568NM, SMD; LED Colour: Green; LED Mounting: SMD; LED Case Size: 0603; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 568nm; Luminous Intensity: 12mcd; Viewing Angle: 120°; Lens Shape: Rectang

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT1608SGC

Technical Specifications

Physical
Case/Package0603
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength568 nm
Forward Current20 mA
Forward Voltage2.2 V
Lens StyleColorless, Diffused, Rectangular
Luminous Intensity12 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingCut Tape
Power Dissipation62.5 mW
Reverse Voltage5 V
Viewing Angle120 °
Wavelength568 nm
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Kingbright KPT-1608SGC.

element14 APAC
Datasheet5 pages9 years ago
Datasheet5 pages12 years ago
TME
Datasheet40 pages7 years ago
Datasheet5 pages7 years ago
Upverter
Datasheet4 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant