ITT / Cannon KPSE07E12-10S-F0

Connector, 26482, Series I, 12Socket, 10 contacts size 20 | ITT Cannon KPSE07E12-10S-F0

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
GenderReceptacle
Number of Contacts10
Number of Positions10

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE07E12-10S-F0.

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPSE07E12-10S-F0.

Descriptions

Descriptions of ITT / Cannon KPSE07E12-10S-F0 provided by its distributors.

Connector,26482,Series I,12Socket,10 contacts size 20 | ITT Cannon KPSE07E12-10S-F0
26482 - Style Series I & Mil Battery |Itt Cannon KPSE07E1210SF0
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSE07E1210SF0

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
GenderReceptacle
Number of Contacts10
Number of Positions10

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE07E12-10S-F0.

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago