ITT / Cannon KPSE06F16-26SF31F0

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeBayonet
GenderReceptacle
Number of Contacts26
Number of Positions26

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE06F16-26SF31F0.

Farnell
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago

Inventory History

3 month trend:
-23.71%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPSE06F16-26SF31F0.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPSE06F16-26SF31F0 provided by its distributors.

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
CIRCULAR, SIZE 16, 26 WAY SKT; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 26Contacts; Circular Contact Type: Crimp Socket - Contacts Not Sup
CIRCULAR, SIZE 16 , 26 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:16; Insert Arrangement:16-26; No. of Contacts:26; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:16-26; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Straight; No. of Ways:26; Termination Method:Crimp
Cannon's KPSE miniature circular connectors are designed to German VG and US MIL-DTL-26482 specification (formerly MIL-C-26482) with a positive three point bayonet coupling, five-keyway polarization and high insert arrangement contact density. The KPSE series are high-performance crimp connectors that feature clip-in contact and insulator design and are optimized for fast assembly and high-volume production environments. KPSE connectors are intermateable with most connectors and accessories manufactured in accordance with MIL-DTL-26482 and VG95328 standards. These highly-engineered, ruggedized connectors are designed for durability and reliability in harsh-environment applications such as military vehicles and helicopters, industrial transports and commercial aerospace in-flight entertainment systems. Features Bayonet coupling assures fast and reliable mating/unmating Suitable for harsh environments High contact density Available with crimp contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeBayonet
GenderReceptacle
Number of Contacts26
Number of Positions26

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE06F16-26SF31F0.

Farnell
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago