ITT / Cannon KPSE00E20-39SF0

Connector, CANKPSE00E20-39SF0 | ITT Cannon KPSE00E20-39SF0
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFlanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Crimp, Receptacle
Contact StyleSocket
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts39
Number of Positions39
OrientationStraight
TerminationCrimp
Dimensions
Depth36.9 mm
Length34.5 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE00E20-39SF0.

Farnell
Datasheet1 page7 years ago
Datasheet36 pages10 years ago
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago

Inventory History

3 month trend:
-92.86%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPSE00E20-39SF0.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPSE00E20-39SF0 provided by its distributors.

Connector, CANKPSE00E20-39SF0 | ITT Cannon KPSE00E20-39SF0
CIRCULAR, SIZE 20, 39 WAY SKT; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 39Contacts; Circular Contact Type: Crimp Socket - Contacts
CIRCULAR, SIZE 20 , 39 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-39; No. of Contacts:39; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:20-39; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Cable; No. of Ways:39; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFlanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Crimp, Receptacle
Contact StyleSocket
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts39
Number of Positions39
OrientationStraight
TerminationCrimp
Dimensions
Depth36.9 mm
Length34.5 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE00E20-39SF0.

Farnell
Datasheet1 page7 years ago
Datasheet36 pages10 years ago
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago