Kingbright KPHHS-1005CGCK

Single Color LED, Green, Water Clear, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength570 nm
Forward Current20 mA
Forward Voltage2.1 V
Luminous Intensity50 mcd
Max Operating Temperature85 °C
Manufacturer Package IdentifierKPHHS-1005CGCK
Min Operating Temperature-40 °C
Number of LEDs1
Power Dissipation75 mW
Reverse Voltage5 V
Viewing Angle120 °
Wavelength570 nm
Dimensions
Height500 µm
Length500 µm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Kingbright KPHHS-1005CGCK.

Sager Electronics
Datasheet4 pages4 years ago
TME
Datasheet40 pages7 years ago
Datasheet5 pages7 years ago
Upverter
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-20.44%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright KPHHS-1005CGCK.

Descriptions

Descriptions of Kingbright KPHHS-1005CGCK provided by its distributors.

Single Color LED, Green, Water Clear, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
LED Uni-Color Green 574nm 2-Pin SMD T/R
Standard LEDs - SMD SMD LED GRN 570NM
French Electronic Distributor since 1988
SMD LED Case Style = Top Mount / LED Colour = Green / Lens Colour = Transparent / Lens Shape = Round / Luminous Intensity mcd = 50 / Series = KP / Peak Wavelength nm = 574 / Bulb Package = 0402 / Viewing Angle ° = 120 / Forward Voltage (Vf) V = 2.1 / Forward Current (If) mA = 30

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPHHS1005CGCK

Technical Specifications

Physical
Case/Package0402
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength570 nm
Forward Current20 mA
Forward Voltage2.1 V
Luminous Intensity50 mcd
Max Operating Temperature85 °C
Manufacturer Package IdentifierKPHHS-1005CGCK
Min Operating Temperature-40 °C
Number of LEDs1
Power Dissipation75 mW
Reverse Voltage5 V
Viewing Angle120 °
Wavelength570 nm
Dimensions
Height500 µm
Length500 µm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Kingbright KPHHS-1005CGCK.

Sager Electronics
Datasheet4 pages4 years ago
TME
Datasheet40 pages7 years ago
Datasheet5 pages7 years ago
Upverter
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant