Infineon KP235XTMA1

Board Mount Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute Automotive 8-Pin DSOF T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Pressure21.76 PSI
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Voltage5 V
Output TypeAnalog Voltage
Package Quantity1500
PackagingTape & Reel
Port StyleNo Port
Pressure TypeAbsolute
Schedule B8542390000
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Infineon KP235XTMA1.

Upverter
Datasheet25 pages13 years ago

Inventory History

3 month trend:
+1.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon KP235XTMA1.

Related Parts

Descriptions

Descriptions of Infineon KP235XTMA1 provided by its distributors.

Board Mount Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute Automotive 8-Pin DSOF T/R
PRESSURE SENSOR, 40-115KPA, SOF-8; Pressure Type: Absolute; Sensitivity, V/P: 53.3mV/kPa; Operating Pressure Min: 40kPa; Operating Pressure Max: 115kPa; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Sensor Case Style: SOF
The new TLE496x-xM/L family of Hall switches saves energy and enables designers to create precise, compact systems, PG-DSOF-8, RoHS
Infineon SCT
The KP235 is a miniaturized Analog Barometric Air Pressure Sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analog output signal. The calibrated transfer function converts a pressure of 40 kPa to 115 kPa into a voltage range of 0.5 V to 4.5 V. The chip is packaged in a green SMD housing. The sensor has been primarily developed for measuring barometric air pressure, but can also be used in other application fields. The high accuracy and the high sensitivity of the device makes it a perfect fit for advanced automotive applications as well as in industrial and consumer applications. | Summary of Features: High precision pressure sensing ( 1.2 kPa); Ratiometric analog output; Large temperature range (-40 C to 125 C); Broken wire detection; Green 8 pin SMD housing; Automotive qualified | Target Applications: Automotive applications (barometric air pressure measurement); Industrial control; Consumer applications; Medical applications; Weather stations; Altimeters

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP235
  • SP000700776

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Pressure21.76 PSI
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Voltage5 V
Output TypeAnalog Voltage
Package Quantity1500
PackagingTape & Reel
Port StyleNo Port
Pressure TypeAbsolute
Schedule B8542390000
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Infineon KP235XTMA1.

Upverter
Datasheet25 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements