Cooper Bussmann KLM-2-1/2

Fuse Midget Fast Acting 2.5A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight453.59237 mg
Technical
Current2.5 A
Current Rating2.5 A
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Diameter10.3 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann KLM-2-1/2.

Electro Sonic
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page13 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann KLM-2-1/2.

Related Parts

Descriptions

Descriptions of Cooper Bussmann KLM-2-1/2 provided by its distributors.

Fuse Midget Fast Acting 2.5A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
Midget Fuse, KLM Series, Fast-Acting, 2.50A, 600V AC, Non-Indicating
KLM-2-1/2 Cooper Bussmann LIMITRON FAST ACTING FUSE
Industrial & Electrical Fuses LIMITRON FA FUSE
Eaton Bussmann Low Voltage N.American KLM-2-1-2 - KLM-2-1-2
FUSE CRTRDGE 2.5A 600VAC/VDC 5AG
FUSE MIDGT 600VAC/600VDC FA UL

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLM-2-1-2

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight453.59237 mg
Technical
Current2.5 A
Current Rating2.5 A
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Diameter10.3 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann KLM-2-1/2.

Electro Sonic
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page13 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Radiation HardeningNo
RoHSCompliant