Littelfuse KLKD025.T

Fuse Midget Fast Acting 25A 600V Holder Cartridge Melf 10 X 38mm CSA/UL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMELF
MountHolder
Technical
Current Rating2.5 A
Fuse Current25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance3.29 mΩ
TerminationClip
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse KLKD025.T.

Farnell
Datasheet1 page13 years ago
Datasheet1 page17 years ago
Future Electronics
Datasheet6 pages10 years ago
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
TME
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-0.96%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse KLKD025.T.

Related Parts

Descriptions

Descriptions of Littelfuse KLKD025.T provided by its distributors.

Fuse Midget Fast Acting 25A 600V Holder Cartridge Melf 10 X 38mm CSA/UL
Fuse 10.3 x 38.1 mm, 25 A, F, 600 V (DC), 100 kA breaking capacity, KLKD025.T
KLKD Series Fast-Acting 600 V 25 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
Electrical Power Fuse; Product Range:Powr-Gard Klkd Series; Fuse Current:25A; Voltage Rating Vac:600Vac; Voltage Rating Vdc:600Vdc; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse KLKD025.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageMELF
MountHolder
Technical
Current Rating2.5 A
Fuse Current25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance3.29 mΩ
TerminationClip
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse KLKD025.T.

Farnell
Datasheet1 page13 years ago
Datasheet1 page17 years ago
Future Electronics
Datasheet6 pages10 years ago
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
TME
Datasheet6 pages11 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant