Littelfuse KLDR17.5TXP

Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Weight8.620013 g
Technical
Current Rating17.5 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR17.5TXP.

RS (Formerly Allied Electronics)
Datasheet10 pages1 year ago
Fuses Unlimited
Datasheet6 pages10 years ago
TME
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-12.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse KLDR17.5TXP.

Related Parts

Descriptions

Descriptions of Littelfuse KLDR17.5TXP provided by its distributors.

Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse, Time-Delay, Class CC, 17.5A, 600V AC, KLDR Series | Littelfuse KLDR17.5TXP
KLDR17.5TXP - Littelfuse KLDR17.5TXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS, Voltage: 600/300, Amp Size:17-1/2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Weight8.620013 g
Technical
Current Rating17.5 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR17.5TXP.

RS (Formerly Allied Electronics)
Datasheet10 pages1 year ago
Fuses Unlimited
Datasheet6 pages10 years ago
TME
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant