Rittal KL1523

Terminal box Stainless steel 200x200x80mm

Price and Stock

Descriptions

Descriptions of Rittal KL1523 provided by its distributors.

Terminal box Stainless steel 200x200x80mm
CABINET, 200X200X80MM; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 200mm; External Width - Metric: 200mm; External Depth - Metric: 80mm; IP Rating: IP66; Body Colour: Grey; NEMA
CABINET, 200X200X80MM; Material, Enclosure:Stainless Steel; Enclosure Type:Wall Mount; External Height:200mm; Width, External:200mm; External Depth:80mm; IP Rating:66; Enclosure Colour:Natural; Approval Bodies:UL, CSA, TUV, Det ;RoHS Compliant: Yes

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures