ITT / Cannon KJA0T19F11PNL

Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Contact StylePin
Fastening TypeThreaded
GenderReceptacle
Number of Positions11

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KJA0T19F11PNL.

Datasheet36 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KJA0T19F11PNL.

Descriptions

Descriptions of ITT / Cannon KJA0T19F11PNL provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
CIRCULAR, SIZE 19, 11WAYS, PIN L/C
CIRCULAR, SIZE 19, 11WAYS, PIN L/C; Connector Type:Circular; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Wall; Connector Shell Size:19; Insert Arrangement:19-11; No. of Positions:11; SVHC:No SVHC (18-Jun-2012); Series:KJA; Approval Category:MIL-DTL-38999 Series III; Contact Material:Copper; Contact Plating:Gold; Contact Termination:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Contact StylePin
Fastening TypeThreaded
GenderReceptacle
Number of Positions11

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KJA0T19F11PNL.

Datasheet36 pages12 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago